Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32V dc Control
- RS Stock No.:
- 922-2079
- Mfr. Part No.:
- SSP3A250BDRT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$303.72
(exc. GST)
$334.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $303.72 |
*price indicative
- RS Stock No.:
- 922-2079
- Mfr. Part No.:
- SSP3A250BDRT
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 3PNO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60950-1, CSA, UL, IEC 62314, IEC 61000 | |
| Height | 35.5mm | |
| Length | 101.3mm | |
| Width | 101.3mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 3mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 3PNO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60950-1, CSA, UL, IEC 62314, IEC 61000 | ||
Height 35.5mm | ||
Length 101.3mm | ||
Width 101.3mm | ||
Capacitance 8pF | ||
Off State Leakage Current 3mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Schneider Electric SSP3A250BDRT
Zelio SSP3 Solid State Power Relays
Schneider Solid State Relays
- RS Stock No. 9045670
- Mfr. Part No. SSP1A150BDT
- RS Stock No. 9045712
- Mfr. Part No. SSP1A450BDT
- RS Stock No. 9045667
- Mfr. Part No. SSP1A150BD
- RS Stock No. 9045709
- Mfr. Part No. SSP1A4125BDT
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 140 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36 V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 36V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control












