Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 300 V ac Load, 32V dc Control
- RS Stock No.:
- 904-5670
- Distrelec Article No.:
- 303-02-889
- Mfr. Part No.:
- SSP1A150BDT
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$74.02
(exc. GST)
$81.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $74.02 |
*price indicative
- RS Stock No.:
- 904-5670
- Distrelec Article No.:
- 303-02-889
- Mfr. Part No.:
- SSP1A150BDT
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 300V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | Harmony Relay | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Width | 34.29mm | |
| Standards/Approvals | CE, CSA, EAC, EN/IEC 62314, REACH, RoHS, UL | |
| Height | 58.9mm | |
| Capacitance | 10pF | |
| Off State Leakage Current | 1mA | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 300V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Series Harmony Relay | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Width 34.29mm | ||
Standards/Approvals CE, CSA, EAC, EN/IEC 62314, REACH, RoHS, UL | ||
Height 58.9mm | ||
Capacitance 10pF | ||
Off State Leakage Current 1mA | ||
Output Type SCR | ||
- COO (Country of Origin):
- MX
Schneider Electric SSP1A150BDT
Zelio SSP1 Thermal Pad Input Solid State Relays
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
