Schneider Electric Solid State Relay, 6 A Load, DIN Rail Mount, 600 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
922-1990
Mfr. Part No.:
SSM2A36BDR
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

6 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Channel Relay

Maximum Turn On Time

1/2 cycles

Load Voltage Range

48 → 600V ac

Dimensions

18.29 x 84.38 x 87.6mm

Length

18.3mm

Operating Temperature Range

-30 → +80°C

Standards Met

CE, CSA, UL

Depth

84.4mm

Capacitance

10pF

Off State Leakage Current

0.25 mA

Height

87.6mm

Special Features

Integrated Heat Sinks for Effective Thermal Management & Space Savings

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy