Schneider Electric Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 32V dc Control
- RS Stock No.:
- 827-8642
- Mfr. Part No.:
- 6210AXXSZS-DC3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$91.53
(exc. GST)
$100.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 19 November 2026
- Plus 38 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.53 |
*price indicative
- RS Stock No.:
- 827-8642
- Mfr. Part No.:
- 6210AXXSZS-DC3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3V dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 57.2mm | |
| Width | 26.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 35.9mm | |
| Off State Leakage Current | 10mA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3V dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 57.2mm | ||
Width 26.2mm | ||
Standards/Approvals RoHS, REACH | ||
Height 35.9mm | ||
Off State Leakage Current 10mA | ||
Output Type MOSFET | ||
RoHS Status: Exempt
Schneider Electric Solid-State Relay, 24 to 280V AC Output Voltage, 8.3ms Response Time - 6000 Series - 6210AXXSZS-DC3
For fast switching of currents in your electrical circuits, turn to this solid-state relay from Schneider Electric. It features screw clamp terminals on its input and output sides, so you can be sure of making a secure electrical connection. For reliably speedy operation, the unit has a fast turn-on and turn-off response time of 8.3ms. An LED indicator makes it easy to monitor its operating status for quick troubleshooting. Thanks to awide broad operating temperature range of -40°C to +80°C, this relay is suitable for use in demanding environments.
• Broad output voltage range between 24 and 280V AC for versatility
• IP20 rating indicates it's finger-safe for protection against electric shocks
• Designed for panel mounting for ease of installation in control cabinets
Applications
• Aviation industry
• Medical technology
• Robotics
What's the difference between a solid-state relay and an electromechanical relay?
While an electromechanical relay uses physical contacts to activate the power in a circuit, a solid-state relay typically comes with a built-in optocoupler that transmits electrical signals. As there are no moving parts in a solid-state relay, there's minimal risk of mechanical wear, which helps to extend its service life.
Related links
- Schneider Electric Solid State Relay 280 V ac Load, 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Solid State Relay PCB Mount 72 V dc Control
- Schneider Electric Solid State Relay Panel Mount 280V ac Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
