Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 660 V ac Load, 32 V dc Control

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$220.79

(exc. GST)

$242.87

(inc. GST)

RS Stock No.:
904-5718
Mfr. Part No.:
SSP1A450BDS
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

50 A

Mounting Type

Panel Mount

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Voltage

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Series

Harmony Relay

Load Voltage Range

48 → 660V ac

Maximum Turn On Time

0.5 cycles

Dimensions

44.45 x 45.33 x 58.89mm

Special Features

Green LED for Input Visualization

Standards Met

CE, CSA, EAC, EN/IEC, REACH, UL

Length

44.5mm

Depth

45.3mm

Height

58.9mm

Operating Temperature Range

-40 → +80°C

Capacitance

8pF

Off State Leakage Current

<= 1 mA

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy