Vishay LH1540A Series Solid State Relay, 250 mA Load, PCB Mount, 350 V Load, 1.45V Control
- RS Stock No.:
- 919-0146
- Mfr. Part No.:
- LH1540AT
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-0146
- Mfr. Part No.:
- LH1540AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 250mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 0V ac | |
| Maximum Control Voltage | 1.45V | |
| Series | LH1540A | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 27Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Package Type | DIP-6 | |
| Width | 6.5mm | |
| Standards/Approvals | FIMKO RoHS, UL 1577, DIN EN 60747-5-5, BSI, CSA | |
| Height | 3.8mm | |
| Length | 8.7mm | |
| Capacitance | 39pF | |
| Off State Leakage Current | 200nA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Solid State Relay | ||
Maximum Load Current 250mA | ||
Mount Type PCB | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 0V ac | ||
Maximum Control Voltage 1.45V | ||
Series LH1540A | ||
Terminal Type Through Hole | ||
Contact Configuration SPST-NO | ||
On State Resistance 27Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 85°C | ||
Package Type DIP-6 | ||
Width 6.5mm | ||
Standards/Approvals FIMKO RoHS, UL 1577, DIN EN 60747-5-5, BSI, CSA | ||
Height 3.8mm | ||
Length 8.7mm | ||
Capacitance 39pF | ||
Off State Leakage Current 200nA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MY
Solid State Relay - Vishay
Related links
- Vishay LH1540A Series Solid State Relay PCB Mount 1.45V Control
- Vishay LH1540A Series Solid State Relay PCB Mount 1.5V Control
- Omron G3VM Series Solid State Relay PCB Mount 1.45V Control
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.25V Control
