Panasonic PhotoMOS AQY Series Solid State Relay, 120 mA Load, PCB Mount, 350 V Load, 1.5V Control
- RS Stock No.:
- 173-9026
- Mfr. Part No.:
- AQY210KS
- Brand:
- Panasonic
This image is representative of the product range
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$487.10
(exc. GST)
$535.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $4.871 | $487.10 | - |
| 200 - 300 | $4.75 | $475.00 | 2% |
| 400 + | $4.677 | $467.70 | 3% |
*price indicative
- RS Stock No.:
- 173-9026
- Mfr. Part No.:
- AQY210KS
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | PhotoMOS AQY | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 23.5Ω | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.4mm | |
| Height | 2.1mm | |
| Length | 4.3mm | |
| Standards/Approvals | UL, RoHS, cUL | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type PCB | ||
Maximum Load Voltage 350V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series PhotoMOS AQY | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 23.5Ω | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Width 4.4mm | ||
Height 2.1mm | ||
Length 4.3mm | ||
Standards/Approvals UL, RoHS, cUL | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQY Series
Approvals
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
