Panasonic AQV Series Solid State Relay, 130 mA Load, PCB Mount, 350 V Load, 1.5V Control

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$254.30

(exc. GST)

$279.75

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$5.086$254.30-
100 - 150$4.959$247.952%
200 +$4.883$244.153%

*price indicative

RS Stock No.:
173-8215
Mfr. Part No.:
AQV210EH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

130mA

Mount Type

PCB

Maximum Load Voltage

350V

Minimum Load Voltage

0mV

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.5V

Series

AQV

Terminal Type

Through Hole

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

DIP-6

Height

3.9mm

Length

8.8mm

Standards/Approvals

UL

Width

6.4mm

Off State Leakage Current

1μA

Output Type

PhotoMOS

COO (Country of Origin):
JP

AQV210E and AQV210EH solid state relays


Optoelectronic photoMOS relays with MOSFET output stage.

Applications: telephone and communications equipment or high-speed communication systems.

Approvals

  UL and CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy