Celduc SO4 Series Solid State Relay, 50 A Load, DIN Rail Mount, 480 V ac Load, 10V dc Control
- RS Stock No.:
- 917-4775
- Mfr. Part No.:
- SO465620
- Brand:
- Celduc
Subtotal (1 unit)*
$527.47
(exc. GST)
$580.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.47 |
*price indicative
- RS Stock No.:
- 917-4775
- Mfr. Part No.:
- SO465620
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 200V ac | |
| Minimum Control Voltage | 0V dc | |
| Maximum Control Voltage | 10V dc | |
| Series | SO4 | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| On State Resistance | 16mΩ | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 90°C | |
| Width | 44.8mm | |
| Length | 45mm | |
| Standards/Approvals | CE, CSA, cURus, EAC, RoHS, UKCA, VDE | |
| Height | 27mm | |
| Output Type | Triac | |
| Off State Leakage Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 200V ac | ||
Minimum Control Voltage 0V dc | ||
Maximum Control Voltage 10V dc | ||
Series SO4 | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
On State Resistance 16mΩ | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 90°C | ||
Width 44.8mm | ||
Length 45mm | ||
Standards/Approvals CE, CSA, cURus, EAC, RoHS, UKCA, VDE | ||
Height 27mm | ||
Output Type Triac | ||
Off State Leakage Current 2mA | ||
- COO (Country of Origin):
- FR
Regulator solid state relays
Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.
Proportional and Power
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN 60947-4-3; EN 60950
Related links
- Celduc SO4 Series Solid State Relay DIN Rail Mount, 480 V ac Load
- Carlo Gavazzi RM1E Series Solid State Relay Panel Mount Mount 10V dc Control
- i-Autoc KRA Series Solid State Relay Panel Mount 10V dc Control
- Celduc SG5-SWG5 Series Solid State Relay DIN Rail Mount 10V dc Control
- Celduc SO3 Series Solid State Relay Thyristor Trigger Module 450 V ac Load, 10V dc Control
- Celduc SK Series Solid State Relay PCB Mount 10V dc Control
- Celduc SG4 Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC2P Series Solid State Relay DIN Rail Mount 10V dc Control
