Celduc SO3 Series Solid State Relay Thyristor Trigger Module, 75 A Load, Panel Mount Mount, 450 V ac Load, 10V dc
- RS Stock No.:
- 776-7719
- Mfr. Part No.:
- SO367001
- Brand:
- Celduc
Subtotal (1 unit)*
$438.50
(exc. GST)
$482.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.50 |
*price indicative
- RS Stock No.:
- 776-7719
- Mfr. Part No.:
- SO367001
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 75A | |
| Product Type | Solid State Relay Thyristor Trigger Module | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 450V ac | |
| Minimum Load Voltage | 160V ac | |
| Minimum Control Voltage | 0V dc | |
| Maximum Control Voltage | 10V dc | |
| Series | SO3 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Width | 33.6mm | |
| Length | 45mm | |
| Height | 58.5mm | |
| Standards/Approvals | RoHS | |
| Output Type | Thyristor | |
| Off State Leakage Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 75A | ||
Product Type Solid State Relay Thyristor Trigger Module | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 450V ac | ||
Minimum Load Voltage 160V ac | ||
Minimum Control Voltage 0V dc | ||
Maximum Control Voltage 10V dc | ||
Series SO3 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Width 33.6mm | ||
Length 45mm | ||
Height 58.5mm | ||
Standards/Approvals RoHS | ||
Output Type Thyristor | ||
Off State Leakage Current 2mA | ||
- COO (Country of Origin):
- FR
Fast Burst Control Solid State Relays
Fast burst control SSR with analogue control to adjust power on resistive loads
Main frequency range : 40 to 70Hz
Yellow LED visualisation on the input
0-10V analogue input voltage
IP20 ingress protection
Proportional and Power
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc Solid State Relay DIN Rail Mount 10V Control
- Celduc Solid State Relay DIN Rail Mount 10V Control
- Celduc SG4 Series Solid State Relay DIN Rail Mount 10V dc Control
- Celduc SK Series Solid State Relay PCB Mount 10V dc Control
- Celduc SG4 Series Solid State Relay Panel Mount 10V dc Control
- Celduc SG5-SWG5 Series Solid State Relay DIN Rail Mount 10V dc Control
- Celduc SO4 Series Solid State Relay DIN Rail Mount 10V dc Control
- Panasonic Solid State Relay Through Hole Mount 10V dc Control
