Celduc SK Series Solid State Relay, 5 A Load, PCB Mount, 280 V ac Load, 10V dc Control

Subtotal (1 unit)*

$36.47

(exc. GST)

$40.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.47

*price indicative

RS Stock No.:
917-4737
Mfr. Part No.:
SKB10420
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

5A

Mount Type

PCB

Maximum Load Voltage

280V ac

Minimum Load Voltage

12V ac

Maximum Control Voltage

10V dc

Minimum Control Voltage

3V dc

Series

SK

Terminal Type

PCB Terminal

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Package Type

SIP-4

Height

25.4mm

Length

43.2mm

Standards/Approvals

cURus, VDE, CE, EAC

Width

10.2mm

Output Type

Triac

Off State Leakage Current

100μA

COO (Country of Origin):
FR

PCB-mount vertical solid state relays


These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy