Carlo Gavazzi RM1E Series Solid State Relay, 50 A Load, Panel Mount Mount, 480 V ac Load, 10V dc Control

Subtotal (1 unit)*

$465.81

(exc. GST)

$512.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.81

*price indicative

RS Stock No.:
729-976
Mfr. Part No.:
RM1E48V50
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel Mount

Maximum Load Voltage

480V ac

Minimum Control Voltage

200V ac

Maximum Control Voltage

10V dc

Series

RM1E

Terminal Type

FASTON

IP Rating

IP20

Switching Function

Phase-angle control

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Height

28.9mm

Width

44.8mm

Standards/Approvals

UL508

Length

58.2mm

Off State Leakage Current

3mA

COO (Country of Origin):
CN
The Carlo Gavazzi 1-pole Panel Mount SSR provides precise proportional control using phase angle switching for high-voltage industrial applications. This robust unit manages operating voltages from 200 to 550 Vac while handling rated currents up to 50 Aac. It is engineered for accurate power regulation making it Ideal for resistive loads.

Analogue 0 to 10 Vdc control signal for linear output

Built-in overvoltage protection for enhanced system durability

Rated current of 50 Aac for AC-51 loads

Secure screw connections with captive clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy