Celduc SO4 Series Solid State Relay, 95 A Load, DIN Rail Mount, 480 V ac Load, 10V Control
- RS Stock No.:
- 917-4769
- Mfr. Part No.:
- SO468020
- Brand:
- Celduc
Subtotal (1 unit)*
$403.97
(exc. GST)
$444.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.97 |
*price indicative
- RS Stock No.:
- 917-4769
- Mfr. Part No.:
- SO468020
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Maximum Load Current | 95A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 200V ac | |
| Maximum Control Voltage | 10V | |
| Minimum Control Voltage | 0mV | |
| Series | SO4 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -55°C | |
| Switching Function | Zero Cross Switching | |
| On State Resistance | 16mΩ | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VDE, UKCA, RoHS, EAC, cURus, CSA, CE | |
| Length | 59.4mm | |
| Width | 44.8mm | |
| Height | 30mm | |
| Output Type | Triac | |
| Off State Leakage Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Maximum Load Current 95A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 200V ac | ||
Maximum Control Voltage 10V | ||
Minimum Control Voltage 0mV | ||
Series SO4 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -55°C | ||
Switching Function Zero Cross Switching | ||
On State Resistance 16mΩ | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VDE, UKCA, RoHS, EAC, cURus, CSA, CE | ||
Length 59.4mm | ||
Width 44.8mm | ||
Height 30mm | ||
Output Type Triac | ||
Off State Leakage Current 2mA | ||
- COO (Country of Origin):
- FR
Regulator solid state relays
Solid state relays for controlling resistive load power via phase angle control.
Integrated varistors to protect against overvoltage.
Two spring-technology pull-out connectors.
Protection index: IP20.
Proportional and Power
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Standards
EN 60947-4-3; EN 60950
Related links
- Celduc Solid State Relay DIN Rail Mount 10V Control
- Celduc Solid State Relay DIN Rail Mount 10V Control
- Celduc Solid State Relay DIN Rail Mount 10V Control
- Celduc Solid State Relay DIN Rail Mount 10V Control
- Celduc SO4 Series Solid State Relay DIN Rail Mount 10V dc Control
- Celduc Solid State Relay Through Hole Mount 10V Control
- Celduc SO8 Series Solid State Relay DIN Rail Mount 32V Control
- Celduc Solid State Relay DIN Rail Mount, 480 V ac Load
