Celduc SKL10220 Series Solid State Relay, 25 Arms Load, PCB Mount, 280 Vrms Load, 14V Control

Subtotal (1 unit)*

$71.53

(exc. GST)

$78.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.53

*price indicative

RS Stock No.:
917-4743
Mfr. Part No.:
SKL10220
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Product Type

Solid State Relay

Maximum Load Current

25Arms

Mount Type

PCB

Maximum Load Voltage

280Vrms

Minimum Load Voltage

12Vrms

Maximum Control Voltage

14V

Minimum Control Voltage

4V

Series

SKL10220

Terminal Type

PCB Pin

Switching Function

Zero Cross

Minimum Operating Temperature

-40°C

Package Type

SIP-4

Maximum Operating Temperature

80°C

Standards/Approvals

UL File E69913, EN60947-5-1, EN60947-4-x, pr EN61810-xxx

Height

24.5mm

Length

43.4mm

Off State Leakage Current

1mA

Output Type

AC

COO (Country of Origin):
FR

SKL Series Solid State Power Relays


PCB mount solid state power relays.

This range is specially designed for heating installations, but also for incandescent lamps and motors.

Very high resistance to overload currents.

Standards

EN60947-4-X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy