Crydom SPFE Series Solid State Relay, 25 A Load, PCB Mount, 280 Vrms Load, 32V Control
- RS Stock No.:
- 535-2996
- Mfr. Part No.:
- SPFE240D25
- Brand:
- Crydom
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $12.60
View bulk pricing optionsSubtotal (1 unit)*
$52.21
(exc. GST)
$57.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $52.21 | - |
| 6 - 11 | $50.11 | $12.60 |
| 12 + | $48.95 | $39.12 |
*price indicative
- RS Stock No.:
- 535-2996
- Mfr. Part No.:
- SPFE240D25
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 12V ac | |
| Minimum Control Voltage | 15V | |
| Maximum Control Voltage | 32V | |
| Series | SPFE | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Length | 40.6mm | |
| Width | 22.86mm | |
| Height | 34.3mm | |
| Output Type | SCR | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 12V ac | ||
Minimum Control Voltage 15V | ||
Maximum Control Voltage 32V | ||
Series SPFE | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Length 40.6mm | ||
Width 22.86mm | ||
Height 34.3mm | ||
Output Type SCR | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 8pF | ||
RoHS Status: Exempt
SPF Series - PowerFin™
AC switching to 25A, 280Vac (10A without fan)
Ultra high steady state current
SCR output
DC input control voltage
Mount in any orientation
High surge rating of 250A
Zero-cross or Instant turn-on types available, 'R' in Crydom part no. indicates instant turn-on type
Dimensions: H35.6 x W22.9 x D40.6mm
Approvals
UL
- RS Stock No. 2912488
- Mfr. Part No. PFE240D25
Each
$52.21
- RS Stock No. 0394462
- Mfr. Part No. PF240D25
Each
$56.61
- RS Stock No. 5352980
- Mfr. Part No. SPF240D25R
Each
$53.91
- RS Stock No. 0394478
- Mfr. Part No. PF380D25
Each
$58.19
Related links
- Sensata / Crydom CKR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom CKR48 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom UPD24TP Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom CKRD Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom CW Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom D2 Series Solid State Relay Panel Mount 32V Control











