Crydom DR22 Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 Vrms Load, 280V ac/dc Control

Subtotal (1 unit)*

$114.80

(exc. GST)

$126.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.80

*price indicative

RS Stock No.:
910-7292
Mfr. Part No.:
DR2260A20U
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

20A

Mount Type

DIN Rail

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

90V ac/dc

Maximum Control Voltage

280V ac/dc

Series

DR22

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SP

Switching Function

Zero Voltage Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

93.2mm

Standards/Approvals

CE, RoHS

Width

116mm

Length

22.5mm

Output Type

MOSFET

Capacitance

8pF

Off State Leakage Current

1mA

Sensata | Crydom Solid-State Relay, 4kVrms Dielectric Strength, 8pF I/O Capacitance - DR22 Series - DR2260A20U


Take charge of your industrial loads with this solid-state relay from Sensata | Crydom. It automatically opens and closes your electrical circuit when the sensor receives a control signal. As it uses semiconductors instead of moving parts, it's a wear-resistant, long-lasting component that's virtually maintenance-free. The unit's thermoplastic housing stands up to impact and wear. As it mounts to a DIN rail, you'll have it installed in no time. You can use this relay in your motor control and lighting applications.

Features & Benefits


• Dielectric strength of 4kVrms ensures reliable insulation for improved safety

• Low I/O capacitance of 8pF for high-integrity signal transmission

• Green LED status indicator for easy monitoring and diagnosis

• Safe to use in challenging conditions, thanks to a broad operating temperature range between -40°C and +80°C

• Compact dimensions of 93.2 (H) x 22.5 (W) x 116.5mm (D) to maximise packing space on your rail

Is this relay safe to handle?


Yes, this unit's IP20 rating means it's finger-safe and protected against objects larger than 12mm in size for shock-free handling.

Each
$133.52
Each
$128.77
Each
$109.29
Each
$194.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy