Panasonic AQV21❍S Series Solid State Relay, 500 mA Load, 60 V Load, 5V Control
- RS Stock No.:
- 173-8216
- Mfr. Part No.:
- AQV212S
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$298.88
(exc. GST)
$328.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 300 | $3.985 | $298.88 |
| 375 + | $3.854 | $289.05 |
*price indicative
- RS Stock No.:
- 173-8216
- Mfr. Part No.:
- AQV212S
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 500mA | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 60 | |
| Maximum Control Voltage | 5V | |
| Minimum Control Voltage | 1.5V | |
| Series | AQV21❍S | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPNO | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-6 | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Length | 6.3mm | |
| Height | 2.1mm | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 500mA | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 60 | ||
Maximum Control Voltage 5V | ||
Minimum Control Voltage 1.5V | ||
Series AQV21❍S | ||
Terminal Type Through Hole | ||
Contact Configuration SPNO | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-6 | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Length 6.3mm | ||
Height 2.1mm | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQV212S solid state relay
Optoelectronic photoMOS relay with MOSFET output stage in surface-mounted casing.
Applications: telephone and measuring equipment, high-speed communication systems and industrial robots.
Approvals
UL, CSA, TÜV
Related links
- Panasonic AQV21❍S Series Solid State Relay 60 V Load, 5V Control
- Omron G3VM Series Solid State Relay Surface Mount, 60 V Load
- Omron G3VM Series Solid State Relay Surface Mount Mount, 60 V Load
- Panasonic AQV Series Solid State Relay Surface Mount, 60 V dc Load
- Panasonic AQW Series Solid State Relay Surface Mount 1.25V Control
- Panasonic AQV21 Series PCB Mount Solid State Relays Through Hole 600 V Load, 5V Control
- Omron G3VM Series Solid State Relay Surface Mount 5V Control
- Omron G3VM Series Solid State Relay PCB Mount 5V Control
