IXYS Solid State Relay, 100 mA Load, Surface Mount

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$12.08

(exc. GST)

$13.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$2.416$12.08-
250 - 495$2.37$11.851%
500 - 995$2.30$11.504%
1000 - 2495$2.256$11.286%
2500 +$2.226$11.137%

*price indicative

RS Stock No.:
906-1048
Mfr. Part No.:
CPC1125N
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Solid State Relay

Maximum Load Current

100mA

Mount Type

Surface

Terminal Type

PCB Terminal

Contact Configuration

SPNC

On State Resistance

35Ω

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Width

3.8mm

Standards/Approvals

RoHS, UL, EN/IEC 60950, CSA

Height

2.6mm

Capacitance

6pF

Off State Leakage Current

5μA

Output Type

MOSFET

COO (Country of Origin):
PH

1-Form-B 1500 Vrms SOP OptoMOS Relay, CPC


These single pole miniature solid state relays have normally closed (1-Form-B) contacts and feature a 4-pin SOP package. They are able to provide 1500 Vrms of input to output isolation by taking advantage of optically coupled MOSFET technology.

The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control.

By using a double-moulded vertical construction package, they are able to be one of the smallest relays available. This helps to provide a board space saving of at least 20% over other larger 4-pin SOP relays.

Potential Applications

Security: Passive infrared detectors (PIR), data signalling and sensor circuitry

Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems

Meters (watt-hour, water, gas)

Medical equipment: Patient/equipment isolation

Aerospace

Industrial controls

Sensor circuitry

Instrumentation

Multiplexers

Data acquisition

Features

1500Vrms input/output isolation

Only 0.5mA of LED current required to operate

Small 4-Pin SOP package

High reliability

Arc-free with no snubbing circuits

No EMI/RFI generation

Immune to radiated EM fields

Wave solderable

Ixys Solid State Relays, PCB Mount


Standards

UL Recognized Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 13 12 82667 003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy