IXYS Solid State Relay, 120 mA Load, Surface Mount

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$24.94

(exc. GST)

$27.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$4.988$24.94-
250 - 495$4.844$24.222%
500 - 995$4.70$23.505%
1000 - 2495$4.60$23.007%
2500 +$4.50$22.509%

*price indicative

RS Stock No.:
906-1045
Mfr. Part No.:
CPC1330GR
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Solid State Relay

Maximum Load Current

120mA

Mount Type

Surface

Terminal Type

PCB Terminal

Contact Configuration

SPST

Switching Function

AC/DC Switching

Minimum Operating Temperature

-40°C

On State Resistance

30Ω

Maximum Operating Temperature

85°C

Width

3.8mm

Height

3.3mm

Length

6.4mm

Standards/Approvals

CSA, RoHS, EN/IEC 60950, UL

Output Type

MOSFET

Off State Leakage Current

1μA

Capacitance

25pF

COO (Country of Origin):
PH

GaAlAS Infrared LED 4-Pin OptoMOS Relay, CPC


These single pole miniature solid state relays have either a normally open (1-Form-A) or a normally closed (1-Form-B) contact. They have an enhanced input output isolation barrier rated to 5000 Vrms.

Various Blocking voltages are available making these units suitable for a wide variety of applications.

The outputs have been constructed from efficient MOSFET switches and the well-known OptoMos architecture. The input is an efficient GaAlAS infrared LED which controls the optically coupled output.

Potential Applications

Instrumentation

Multiplexers

Data acquisition

Electronic switching

I/O subsystems

Meters (watt-hour, water, gas)

Medical equipment: patient/equipment isolation

Security systems

Aerospace

Industrial controls

Features

GaAlAS LED’s have a wide range of wavelengths

5000 Vrms input/output isolation

Low drive power requirement

Small 4-Pin SOP package

High reliability

Arc-free with no snubbing circuits

No EMI/RFI generation

Wave solderable, machine insert-able

Ixys Solid State Relays, PCB Mount


Standards

UL Recognized Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 10 05 49410 006

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy