i-Autoc Solid State Relay, 2 A Load, PCB Mount, 280 V ac Load, 6 V dc Control
- RS Stock No.:
- 102-5528
- Mfr. Part No.:
- KSMA240D2-5
- Brand:
- i-Autoc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5528
- Mfr. Part No.:
- KSMA240D2-5
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 2 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 280 V ac | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 6 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 4 → 6 V dc | |
| Minimum Load Current | 0.1 A | |
| Terminal Type | PCB Pin | |
| Relay Type | Single Phase | |
| Load Voltage Range | 48 → 280V ac | |
| Maximum Turn On Time | 1 (+1/2 cycle) ms | |
| Dimensions | 28.2 x 5.2 x 15mm | |
| Standards Met | CE, cULus | |
| Special Features | COMS Drive Compatible, Optoelectronic Isolation, TTL | |
| Operating Temperature Range | -30 → +80°C | |
| Length | 28.2mm | |
| Off State Leakage Current | 1.5 mA | |
| Height | 15mm | |
| Depth | 5.2mm | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 2 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 280 V ac | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 6 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Zero Cross | ||
Control Voltage Range 4 → 6 V dc | ||
Minimum Load Current 0.1 A | ||
Terminal Type PCB Pin | ||
Relay Type Single Phase | ||
Load Voltage Range 48 → 280V ac | ||
Maximum Turn On Time 1 (+1/2 cycle) ms | ||
Dimensions 28.2 x 5.2 x 15mm | ||
Standards Met CE, cULus | ||
Special Features COMS Drive Compatible, Optoelectronic Isolation, TTL | ||
Operating Temperature Range -30 → +80°C | ||
Length 28.2mm | ||
Off State Leakage Current 1.5 mA | ||
Height 15mm | ||
Depth 5.2mm | ||
- COO (Country of Origin):
- CN
Related links
- i-Autoc KSMA Series Solid State Relay PCB Mount 15V dc Control
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSIM Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc Solid State Relay Panel Mount 32 V dc Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V dc Control
