i-Autoc KSQE Series Solid State Relay, 25 A Load, Panel Mount, 440 V ac Load, 32V dc Control

Subtotal (1 unit)*

$148.50

(exc. GST)

$163.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.50

*price indicative

RS Stock No.:
102-5558
Mfr. Part No.:
KSQE380D25
Brand:
i-Autoc
Find similar products by selecting one or more attributes.
Select all

Brand

i-Autoc

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Panel

Maximum Load Voltage

440V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

KSQE

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

30mm

Length

80mm

Standards/Approvals

RoHS

Off State Leakage Current

5mA

COO (Country of Origin):
CN

KSQE Series 3-Phase SSR


I-Autoc KSQE series 3 phase AC output solid state relay. KSQE relays have various control voltage options with load currents at 10A, 15A or 25A available. Wide load voltage range of 48 V ac to 530 V ac.

Dielectric strength 4000 Vrms

Internal MOV/RC protection circuit

RoHS compliant

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy