i-Autoc KSQ Series Solid State Relay, 60 A Load, Panel Mount, 530 V ac Load, 32V Control
- RS Stock No.:
- 903-2914
- Mfr. Part No.:
- KSQF480D60
- Brand:
- i-Autoc
Subtotal (1 unit)*
$315.34
(exc. GST)
$346.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.34 |
*price indicative
- RS Stock No.:
- 903-2914
- Mfr. Part No.:
- KSQF480D60
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 60A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | KSQ | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, RoHS, CE | |
| Width | 45.7mm | |
| Height | 27mm | |
| Length | 58.6mm | |
| Off State Leakage Current | 5mA | |
| Output Type | Triac, SCR | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Product Type Solid State Relay | ||
Maximum Load Current 60A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series KSQ | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, RoHS, CE | ||
Width 45.7mm | ||
Height 27mm | ||
Length 58.6mm | ||
Off State Leakage Current 5mA | ||
Output Type Triac, SCR | ||
- COO (Country of Origin):
- CN
KSQF Series Three Phase Solid State Relay
I-Autoc KSQF series 3 phase AC output solid state relay. Relays control voltage is 90 V ac to 280 V ac or 4 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A, 100A available. Wide load voltage range of 48 V ac to 660 V ac. SCR output and dielectric strength ≥4000 Vrms. 3 phase motor control, kiln temperature control system, large oven etc. RoHS complaint.
Zero switching or random-on
Load current 25A to 100A @ 48 V ac to 660 V ac
SCR output
Dielectric strength 4000 Vrms
Opto-isolation
Internal MOV/RC protection circuit
RoHS compliant
I-Autoc KSQF Series Solid State Relay
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
RoHS
Related links
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc Solid State Relay Panel Mount 32 V dc Control
- i-Autoc KSQC Series Solid State Relay Panel Mount 32V dc Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI4 Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSQF Series Solid State Relay Panel Mount 32V Control
