Panasonic Solid State Relay, 150 mA Load, Through Hole Mount, 400 V Load, 5V dc Control
- RS Stock No.:
- 811-3315
- Mfr. Part No.:
- AQV254A
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$9.07
(exc. GST)
$9.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.07 |
*price indicative
- RS Stock No.:
- 811-3315
- Mfr. Part No.:
- AQV254A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 150mA | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 400V | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 5V dc | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 2.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.8mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Height | 3.6mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 1.5pF | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 150mA | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 400V | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 5V dc | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
On State Resistance 2.5Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.8mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Height 3.6mm | ||
Off State Leakage Current 1μA | ||
Capacitance 1.5pF | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
AQV Series
PhotoMOS Relays
High capacity
Reinforced insulation
Approvals
UL, C-UL, VDE (6996522, 6996534), UL, C-UL (6996531), VDE (6996538)
- RS Stock No. 8113306
- Mfr. Part No. AQY282S
Each
$2.53
- RS Stock No. 8113268
- Mfr. Part No. AQW210EHA
Each
$7.06
- RS Stock No. 1739252
- Mfr. Part No. AQY284S
Each (In a Tube of 100)
$2.125
- RS Stock No. 8113246
- Mfr. Part No. AQY284S
Each
$2.79
Related links
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control











