Panasonic Solid State Relay, 700 mA Load, Through Hole Mount, 40 V Load, 10V dc Control
- RS Stock No.:
- 811-3286
- Mfr. Part No.:
- AQV101A
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.66
(exc. GST)
$9.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $8.66 |
| 5 + | $7.15 |
*price indicative
- RS Stock No.:
- 811-3286
- Mfr. Part No.:
- AQV101A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 700mA | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 40V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 3V | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| On State Resistance | 2.5Ω | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.6mm | |
| Standards/Approvals | RoHS | |
| Length | 8.8mm | |
| Width | 5mm | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Output Type | Photo MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 700mA | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 40V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 3V | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
On State Resistance 2.5Ω | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.6mm | ||
Standards/Approvals RoHS | ||
Length 8.8mm | ||
Width 5mm | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
Output Type Photo MOSFET | ||
AQV Series
PhotoMOS Relays
High capacity
Reinforced insulation
Approvals
UL, C-UL, VDE (6996522, 6996534), UL, C-UL (6996531), VDE (6996538)
Related links
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom PMP Series Solid State Relay Panel Mount 10V dc Control
- Sensata / Crydom DMO Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom PCV Series Solid State Relay PCB Mount 10V dc Control
- Celduc SG4 Series Solid State Relay DIN Rail Mount 10V dc Control
- Celduc SG4 Series Solid State Relay Panel Mount 10V dc Control
- Celduc SG5-SWG5 Series Solid State Relay DIN Rail Mount 10V dc Control
