Crydom Solid State Relay, 40 A Load, Panel Mount, 72 V dc Load, 32V dc Control
- RS Stock No.:
- 756-9509
- Mfr. Part No.:
- DC100D40
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$201.15
(exc. GST)
$221.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 5 | $201.15 |
| 6 - 11 | $193.68 |
| 12 + | $185.06 |
*price indicative
- RS Stock No.:
- 756-9509
- Mfr. Part No.:
- DC100D40
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 72V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Instantaneous Switching | |
| On State Resistance | 15Ω | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.6mm | |
| Length | 57.3mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Height | 26.8mm | |
| Output Type | MOSFET | |
| Capacitance | 8pF | |
| Off State Leakage Current | 150μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel | ||
Maximum Load Voltage 72V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Instantaneous Switching | ||
On State Resistance 15Ω | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 22.6mm | ||
Length 57.3mm | ||
Standards/Approvals UL, RoHS, CE | ||
Height 26.8mm | ||
Output Type MOSFET | ||
Capacitance 8pF | ||
Off State Leakage Current 150μA | ||
- COO (Country of Origin):
- MX
Panel Mount - PowerPlus DC
DC Switching
Approvals
Related links
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom PowerPlus DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata Crydom Solid State Relay Surface Mount 32 V dc Control
