Crydom Solid State Relay, 100 A Load, Panel Mount, 48 V dc Load, 32V dc Control

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $39.30

View bulk pricing options

Subtotal (1 unit)*

$257.63

(exc. GST)

$283.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$257.63-
6 - 11$251.08$39.30
12 +$243.24$172.68

*price indicative

RS Stock No.:
756-9519
Mfr. Part No.:
DC60D100
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

100A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

48V dc

Minimum Load Voltage

1V dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Instantaneous Switching

On State Resistance

15Ω

Maximum Operating Temperature

80°C

Length

57.3mm

Width

22.6mm

Height

26.8mm

Standards/Approvals

RoHS, UL, CE

Output Type

MOSFET

Off State Leakage Current

100μA

Capacitance

8pF

Panel Mount - PowerPlus DC


Optically Isolated MOSFET output

AC and DC control

Easily paralleled for higher-current applications

LED status indicator

Optional IP20 cover (Manufacturer Part Numbers ending with a C)

DC Switching


Approvals

UL, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy