Crydom LVD Series Solid State Relay, 80 A Load, Panel Mount, 75 V dc Load, 24V dc Control

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$295.20

(exc. GST)

$324.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$295.20-
6 +$290.681%

*price indicative

RS Stock No.:
741-3416
Mfr. Part No.:
LVD75D80
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

80A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

75V dc

Minimum Load Voltage

3V dc

Maximum Control Voltage

24V dc

Minimum Control Voltage

23V dc

Series

LVD

Terminal Type

Screw

IP Rating

IP00

Contact Configuration

SPST

Switching Function

DC Switching

Minimum Operating Temperature

-30°C

On State Resistance

15Ω

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Height

58.4mm

Length

45.7mm

Width

19.8mm

Off State Leakage Current

500μA

Capacitance

50pF

Output Type

FET

Panel Mounting - LVD Series


The LVD Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 40A to 100A loads within a 3 → 75 Vdc load voltage band. This particular solid state relay package design (hockey puck style) is suitable for a large variety of applications employing a screw termination and an operating temperature of -30 → 80 °C.

Low voltage disconnect

Output ratings from 40A → 100A at 3 → 75 Vdc

Low on-state resistance FET output

Six DC control ranges available for 12 and 24 Vdc battery systems

Compact encapsulated panel mount package

Panel mounting

Screw terminals

Operating temperature: -30 → +80 °C

DC Switching


Approvals

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy