Omron G3RV Series Solid State Relay, 3 A Load, DIN Rail Mount, 75 V ac Load, 24V ac/dc Control
- RS Stock No.:
- 266-013
- Mfr. Part No.:
- G3RV-202SL DC24
- Brand:
- Omron
Subtotal (1 unit)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.45 |
*price indicative
- RS Stock No.:
- 266-013
- Mfr. Part No.:
- G3RV-202SL DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 75V ac | |
| Minimum Load Voltage | 5V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3RV | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 55°C | |
| Width | 5.2mm | |
| Height | 33mm | |
| Standards/Approvals | No | |
| Length | 30.5mm | |
| Output Type | Relay | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 75V ac | ||
Minimum Load Voltage 5V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3RV | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 55°C | ||
Width 5.2mm | ||
Height 33mm | ||
Standards/Approvals No | ||
Length 30.5mm | ||
Output Type Relay | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3RV-SR Series Solid State Relay DIN Rail Mount, 240 V Load
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Relay Plug-in Mount 24V dc Control
- Omron G3RV-SR Solid State Interface Relay 18V dc, 30 V dc DIN Rail Screw
- Omron G3RV-SR Solid State Interface Relay 18V dc, 30 V dc DIN Rail Push-in
- Omron G3S4 Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3DZ Series Solid State Relay 264 V Load, 24V ac/dc Control
- Omron G3DZ Series Solid State Relay DIN Rail Mount 24V ac/dc Control
