Crydom CMX Series Solid State Relay, 5 A Load, PCB Mount, 60 V dc Load, 28V dc Control
- RS Stock No.:
- 738-5538
- Distrelec Article No.:
- 304-00-449
- Mfr. Part No.:
- CMXE60D5
- Brand:
- Sensata / Crydom
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$92.95
(exc. GST)
$102.24
(inc. GST)
- RS Stock No.:
- 738-5538
- Distrelec Article No.:
- 304-00-449
- Mfr. Part No.:
- CMXE60D5
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 28V dc | |
| Minimum Control Voltage | 20V dc | |
| Series | CMX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | +80°C | |
| Package Type | SIP-4 | |
| Standards/Approvals | UL, RoHS, CE | |
| Height | 25.4mm | |
| Width | 7.6mm | |
| Length | 43.1mm | |
| Output Type | MOSFET | |
| Capacitance | 15pF | |
| Off State Leakage Current | 100μA dc | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 28V dc | ||
Minimum Control Voltage 20V dc | ||
Series CMX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature +80°C | ||
Package Type SIP-4 | ||
Standards/Approvals UL, RoHS, CE | ||
Height 25.4mm | ||
Width 7.6mm | ||
Length 43.1mm | ||
Output Type MOSFET | ||
Capacitance 15pF | ||
Off State Leakage Current 100μA dc | ||
- COO (Country of Origin):
- MX
CMX-SIL SSR up to 10Adc
Approvals
Related links
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control

