Crydom EL Series Solid State Relay, 30 A dc Load, Panel Mount, 280 V ac Load, 14V dc Control

Subtotal (1 unit)*

$64.43

(exc. GST)

$70.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.43

*price indicative

RS Stock No.:
145-0589
Mfr. Part No.:
EL240A30-12
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

30A dc

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

1V dc

Maximum Control Voltage

14V dc

Series

EL

Terminal Type

Pad

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

UL, EN 62314:2006, CSA, CE, TUV, IEC 61000-4-2, EN 60950-1, IEC, IEC 61000-4-4

Height

14.3mm

Length

36.6mm

Capacitance

8pF

Off State Leakage Current

0.1mArms

Crydom EL Series Panel Mount Solid State Relays


The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.

Ratings of 10A and 20A at 24 → 280 Vac

UL Recognised, CE and RoHS compliant

5, 12 and 24 Vdc control input voltages

Suitable for zero-crossing (resistive loads)

Spade terminal type

Panel mounting

Operating temperature: -30 → +80 °C

Crydom Solid State Relay and Accessories


Approvals

UL Recognised, CE and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy