Crydom EL Series Solid State Relay, 10 A Load, Panel Mount, 100 V dc Load, 8V dc Control
- RS Stock No.:
- 740-6641
- Mfr. Part No.:
- EL100D10-05
- Brand:
- Crydom
This image is representative of the product range
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$71.01
(exc. GST)
$78.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $71.01 | - |
| 6 + | $69.96 | 1% |
*price indicative
- RS Stock No.:
- 740-6641
- Mfr. Part No.:
- EL100D10-05
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 100V dc | |
| Minimum Load Voltage | 3V dc | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 8V dc | |
| Series | EL | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| IP Rating | IP00 | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 14.3mm | |
| Width | 21.1mm | |
| Length | 35.6mm | |
| Standards/Approvals | IEC Rated, RoHS, CE, UL | |
| Off State Leakage Current | 100μA dc | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 100V dc | ||
Minimum Load Voltage 3V dc | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 8V dc | ||
Series EL | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
IP Rating IP00 | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 14.3mm | ||
Width 21.1mm | ||
Length 35.6mm | ||
Standards/Approvals IEC Rated, RoHS, CE, UL | ||
Off State Leakage Current 100μA dc | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- CN
Sensata | Crydom Solid-State Relay, 10A Rated Load Current, 4 to 8V DC Control Voltage Range - EL Series - EL100D10-05
Features & Benefits
How large is this relay?
Related links
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8 V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
