Crydom EL Series Solid State Relay, 20 A Load, Panel Mount, 280 V ac Load, 27V dc Control
- RS Stock No.:
- 740-6626
- Mfr. Part No.:
- EL240A20-24
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$62.33
(exc. GST)
$68.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 - 5 | $62.33 |
| 6 + | $61.41 |
*price indicative
- RS Stock No.:
- 740-6626
- Mfr. Part No.:
- EL240A20-24
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 27V dc | |
| Minimum Control Voltage | 21V dc | |
| Series | EL | |
| Terminal Type | Quick Connect | |
| Contact Configuration | SPST | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 35.6mm | |
| Height | 14.3mm | |
| Width | 21.1mm | |
| Standards/Approvals | IEC Rated, UL, CE, RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 0.1mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 27V dc | ||
Minimum Control Voltage 21V dc | ||
Series EL | ||
Terminal Type Quick Connect | ||
Contact Configuration SPST | ||
IP Rating IP00 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 35.6mm | ||
Height 14.3mm | ||
Width 21.1mm | ||
Standards/Approvals IEC Rated, UL, CE, RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 0.1mArms | ||
Capacitance 8pF | ||
Crydom EL Series Panel Mount Solid State Relays
Crydom Solid State Relay and Accessories
Approvals
Related links
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 27V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 14V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
- Sensata / Crydom EL Series Solid State Relay Panel Mount 8V dc Control
