Crydom EL Series Solid State Relay, 10 A Load, Panel Mount, 280 V ac Load, 8V dc Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.15

(exc. GST)

$62.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$57.15
6 +$55.95

*price indicative

RS Stock No.:
740-6604
Mfr. Part No.:
EL240A10-05
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

24V ac

Minimum Control Voltage

4V dc

Maximum Control Voltage

8V dc

Series

EL

Terminal Type

Quick Connect

IP Rating

IP00

Contact Configuration

SPST

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

CE, IEC Rated, RoHS, UL

Width

21.1mm

Length

35.6mm

Height

14.3mm

Off State Leakage Current

0.1mArms

Capacitance

8pF

Output Type

MOSFET

COO (Country of Origin):
MX

Crydom EL Series Panel Mount Solid State Relays


The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band. This particular solid state relay package design is suitable for a large variety of applications employing a spade terminal type and an operating temperature of -30 → +80 °C.

Ratings of 10A and 20A at 24 → 280 Vac

UL Recognised, CE and RoHS compliant

5, 12 and 24 Vdc control input voltages

Suitable for zero-crossing (resistive loads)

Spade terminal type

Panel mounting

Operating temperature: -30 → +80 °C

Crydom Solid State Relay and Accessories


Approvals

UL Recognised, CE and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy