Cynergy3 CMX Series Solid State Relay, 5 A dc Load, PCB Mount, 60 V dc Load, 28V dc Control
- RS Stock No.:
- 890-523
- Mfr. Part No.:
- CMXE60D5
- Brand:
- Cynergy3
N
Subtotal (1 unit)*
$92.95
(exc. GST)
$102.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.95 |
*price indicative
- RS Stock No.:
- 890-523
- Mfr. Part No.:
- CMXE60D5
- Brand:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Maximum Load Current | 5A dc | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 0V dc | |
| Minimum Control Voltage | 20V dc | |
| Maximum Control Voltage | 28V dc | |
| Series | CMX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST-NO | |
| On State Resistance | 0.1Ω | |
| Minimum Operating Temperature | -10°C | |
| Switching Function | DC Switching | |
| Maximum Operating Temperature | 80°C | |
| Package Type | SIP | |
| Length | 43.1mm | |
| Standards/Approvals | CE | |
| Width | 7.6mm | |
| Height | 25.4mm | |
| Capacitance | 15pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 100μA dc | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Maximum Load Current 5A dc | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 0V dc | ||
Minimum Control Voltage 20V dc | ||
Maximum Control Voltage 28V dc | ||
Series CMX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST-NO | ||
On State Resistance 0.1Ω | ||
Minimum Operating Temperature -10°C | ||
Switching Function DC Switching | ||
Maximum Operating Temperature 80°C | ||
Package Type SIP | ||
Length 43.1mm | ||
Standards/Approvals CE | ||
Width 7.6mm | ||
Height 25.4mm | ||
Capacitance 15pF | ||
Output Type MOSFET | ||
Off State Leakage Current 100μA dc | ||
- COO (Country of Origin):
- MX
The Cynergy3 control relay effectively manages high currents, ensuring reliable operation in demanding environments. Its robust design caters to power applications, exhibiting excellent control characteristics and efficiency despite high load demands.
Operating voltage ranges from 0 to 60 VDC for versatile applications
Handles a maximum load current of 5A while maintaining low on-state resistance
Compliant with CE standards, ensuring safety and reliability in operation
Features a low input control voltage of 20 to 28 VDC for intuitive user control
