Crydom CMX Series Solid State Relay, 6 A Load, PCB Mount, 100 V dc Load, 28V dc Control
- RS Stock No.:
- 738-5522
- Mfr. Part No.:
- CMXE100D6
- Brand:
- Sensata / Crydom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5522
- Mfr. Part No.:
- CMXE100D6
- Brand:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 6A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 100V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 28V dc | |
| Minimum Control Voltage | 20V dc | |
| Series | CMX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | +80°C | |
| Width | 7.6mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Height | 25.4mm | |
| Length | 43.1mm | |
| Capacitance | 15pF | |
| Off State Leakage Current | 100μA dc | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 6A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 100V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 28V dc | ||
Minimum Control Voltage 20V dc | ||
Series CMX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Package Type SIP-4 | ||
Maximum Operating Temperature +80°C | ||
Width 7.6mm | ||
Standards/Approvals CE, UL, RoHS | ||
Height 25.4mm | ||
Length 43.1mm | ||
Capacitance 15pF | ||
Off State Leakage Current 100μA dc | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MX
CMX-SIL SSR up to 10Adc
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control
MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control










