Crydom CMX Series Solid State Relay, 5 A Load, PCB Mount, 60 V dc Load, 10V dc Control
- RS Stock No.:
- 738-5519
- Distrelec Article No.:
- 137-41-200
- Mfr. Part No.:
- CMX60D5
- Brand:
- Crydom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.60
(exc. GST)
$66.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 9 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $60.60 |
| 10 - 99 | $60.06 |
| 100 + | $58.89 |
*price indicative
- RS Stock No.:
- 738-5519
- Distrelec Article No.:
- 137-41-200
- Mfr. Part No.:
- CMX60D5
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 0V dc | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 3V dc | |
| Series | CMX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | DC Switching | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | +80°C | |
| Width | 7.6mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 43.1mm | |
| Height | 25.4mm | |
| Capacitance | 15pF | |
| Off State Leakage Current | 100μA dc | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 0V dc | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 3V dc | ||
Series CMX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function DC Switching | ||
Package Type SIP-4 | ||
Maximum Operating Temperature +80°C | ||
Width 7.6mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 43.1mm | ||
Height 25.4mm | ||
Capacitance 15pF | ||
Off State Leakage Current 100μA dc | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MX
CMX-SIL SSR up to 10Adc
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control
MosFET output
Extra low on-state resistance
Industry standard footprint
DC Control
Surge current peak: 100A
Input-Output capacitance: 15pF
Operating temperature range: -30 to +80°C
Dimensions H33mm x W7.6mm x D43.1mm
Approvals
UL
Related links
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 28V dc Control
