Sensata / Crydom Solid State Relay, 45 A Load, DIN Rail Mount, 530 V rms Load, 32 V dc Control
- RS Stock No.:
- 736-0841
- Mfr. Part No.:
- CMRD4845-10
- Brand:
- Sensata / Crydom
This image is representative of the product range
- RS Stock No.:
- 736-0841
- Mfr. Part No.:
- CMRD4845-10
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 45 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 530 V rms | |
| Minimum Load Voltage | 48 V rms | |
| Maximum Control Voltage | 32 V dc | |
| Minimum Control Voltage | 3 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 0.15 A rms | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 530Vrms | |
| Maximum Turn On Time | 1/2 cycle | |
| Dimensions | 44.5 x 76.2 x 76.2mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 76.2mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 10 mA rms | |
| Height | 76.2mm | |
| Operating Temperature Range | -40 → +80°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 45 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 530 V rms | ||
Minimum Load Voltage 48 V rms | ||
Maximum Control Voltage 32 V dc | ||
Minimum Control Voltage 3 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 0.15 A rms | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Output Device SCR | ||
Load Voltage Range 48 → 530Vrms | ||
Maximum Turn On Time 1/2 cycle | ||
Dimensions 44.5 x 76.2 x 76.2mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Depth 76.2mm | ||
Length 44.5mm | ||
Off State Leakage Current 10 mA rms | ||
Height 76.2mm | ||
Operating Temperature Range -40 → +80°C | ||
- COO (Country of Origin):
- MX
Related links
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom GNR 45mm Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom CMR Series Solid State Relay DIN Rail Mount 32V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom 53TP Series Solid State Relay Panel Mount 32V dc Control
