Crydom CMR Series Solid State Relay, 45 A Load, DIN Rail Mount, 530 V Load, 32V Control

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$226.09

(exc. GST)

$248.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$226.09-
6 - 11$220.412%
12 +$216.544%

*price indicative

RS Stock No.:
291-3037
Distrelec Article No.:
300-49-161
Mfr. Part No.:
CMRD4845
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

45A

Mount Type

DIN Rail

Maximum Load Voltage

530V

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V dc

Series

CMR

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

76.2mm

Width

44.5mm

Standards/Approvals

RoHS

Length

109mm

Off State Leakage Current

10mArms

Output Type

SCR

Capacitance

8pF

COO (Country of Origin):
MX

CMRD/A Series, 240/480/600Vac, ac O/P SSRs


Zero Voltage Switching

Random Turn-on (55A 240V a.c. only)

SCR Output

SPST-NO Contact arrangement

Integral heatsink and DIN rail clip

LED Status Indicator

Integral safety cover which provides a fingerproof solution

Dimensions: H109.2 x W44.5 x D76.2mm

Caged terminals (Rising Clamp)

8pF Input-Output Capacitance

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

UL; CSA; VDE

Caution

Derating will limit the maximum load current at temperatures above 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy