Crydom CL Series Solid State Relay, 5 A Load, Panel Mount, 280 Vrms Load, 250Vrms Control
- RS Stock No.:
- 720-4007
- Mfr. Part No.:
- CL240A05
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$77.47
(exc. GST)
$85.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $77.47 |
*price indicative
- RS Stock No.:
- 720-4007
- Mfr. Part No.:
- CL240A05
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 24Vrms | |
| Minimum Control Voltage | 90Vrms | |
| Maximum Control Voltage | 250Vrms | |
| Series | CL | |
| Terminal Type | Screw | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, cRL US, CE, RoHS | |
| Width | 30.9mm | |
| Height | 57.2mm | |
| Length | 44.5mm | |
| Off State Leakage Current | 7mArms | |
| Capacitance | 8pF | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 24Vrms | ||
Minimum Control Voltage 90Vrms | ||
Maximum Control Voltage 250Vrms | ||
Series CL | ||
Terminal Type Screw | ||
Contact Configuration SPST-NO | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, cRL US, CE, RoHS | ||
Width 30.9mm | ||
Height 57.2mm | ||
Length 44.5mm | ||
Off State Leakage Current 7mArms | ||
Capacitance 8pF | ||
Output Type Triac | ||
CL Series
Zero Voltage Relays
Note
Approvals
Related links
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 250Vrms Control
- Sensata / Crydom CL Series Solid State Relay 280 Vrms Load, 250Vrms Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CL Series Solid State Relay Panel Mount 32V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CKR24 Series Solid State Relay DIN Rail Mount 32V Control
