Finder 77 Series Solid State Relay, 5 A Load, DIN Rail Mount, 265 V ac Load, 240V ac Control

This image is representative of the product range

Subtotal (1 unit)*

$111.15

(exc. GST)

$122.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.15

*price indicative

RS Stock No.:
711-4838
Mfr. Part No.:
77.01.8.230.8051
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Solid State Relay

Maximum Load Current

5A

Mount Type

DIN Rail

Maximum Load Voltage

265V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

240V ac

Minimum Control Voltage

110V ac

Series

77

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

60mm

Length

17.5mm

Standards/Approvals

RoHS, EAC, cUL, cLR, CE

Height

84mm

Output Type

DC

Off State Leakage Current

3.5mA

COO (Country of Origin):
IT

Solid State Relay 5A - 77 Series


High switching speed, high endurance, low control power

Spark and bounce-free switching

Zero Cross versions are for applications such as: Lamp inrush current reduction (CFL - Compact Fluorescent energy-saving Lamps and similar); Heater Control; Solenoid, contactor driver

Random Switch-on versions are for applications such as: Fine Controls involving shorter time (especially motor control); AC supply phase different from AC output phase; 3-phase general purpose

Instantaneous Switching


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy