Finder 77 Series Solid State Relay, 5 A Load, DIN Rail Mount, 265 V ac Load, 240V ac Control
- RS Stock No.:
- 711-4831
- Distrelec Article No.:
- 300-25-287
- Mfr. Part No.:
- 77.01.8.230.8050
- Brand:
- Finder
Subtotal (1 unit)*
$111.15
(exc. GST)
$122.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.15 |
*price indicative
- RS Stock No.:
- 711-4831
- Distrelec Article No.:
- 300-25-287
- Mfr. Part No.:
- 77.01.8.230.8050
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 265V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 110V ac | |
| Maximum Control Voltage | 240V ac | |
| Series | 77 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 60mm | |
| Length | 17.5mm | |
| Height | 84mm | |
| Standards/Approvals | EAC, RoHS, cUL, cLR, CE | |
| Output Type | DC | |
| Off State Leakage Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 265V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 110V ac | ||
Maximum Control Voltage 240V ac | ||
Series 77 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 60mm | ||
Length 17.5mm | ||
Height 84mm | ||
Standards/Approvals EAC, RoHS, cUL, cLR, CE | ||
Output Type DC | ||
Off State Leakage Current 3.5mA | ||
- COO (Country of Origin):
- IT
Finder Series 77 Solid State Relay, 5A Maximum Load Current, 265V AC Maximum Load Voltage - 77.01.8.230.8050
This solid state relay is designed for efficient control in electrical circuits, particularly suited for DIN rail mounting. Constructed from high-quality materials, it measures 17.5 x 60.8 x 84mm and provides reliable performance across a wide range of applications. With a maximum load current of 5A and voltage capabilities of up to 240V AC, it ensures robust functionality in precise control environments.
Features & Benefits
• Provides silent switching, enhancing operational environments
• Achieves high endurance for extended use
• Offers zero cross switching for reduced inrush current
• Features SPST relay configuration for straightforward circuit connections
• Compact DIN rail format allows for efficient space utilisation
• Capable of controlling various loads for versatile applications
Applications
• Ideal for heating and cooling control systems
• Commonly used in lighting management for commercial properties
• Utilised in bottling and labelling operations for precise control
• Suitable for packaging machinery in automated settings
• Effectively manages solenoids and contactor drivers
What is the maximum operational temperature range for this relay?
The relay operates efficiently across a temperature range from -20°C to +70°C, ensuring reliable performance under varying conditions.
How does the zero cross feature benefit electrical control?
Employing zero cross switching reduces electromagnetic interference by ensuring that the relay turns on when the voltage crosses zero, minimising inrush currents and potential damage to sensitive components.
What kind of applications benefit from the use of an SPST relay?
An SPST relay is beneficial for straightforward on/off control applications, making it ideal for scenarios requiring simple switching mechanisms in industrial and commercial setups.
What is the significance of the maximum turn-on time?
The maximum turn-on time of 20ms allows for rapid switching of loads, enhancing the responsiveness of the control system and improving overall efficiency in automation processes.
Can you explain the role of off-state leakage current in this relay?
The off-state leakage current of 3.5mA is crucial for indicating power loss when the relay is not engaged, which helps in assessing the energy efficiency and performance of circuit systems.
Related links
- Finder 77 Series Solid State Relay DIN Rail Mount 240V ac Control
- Omron G3NA-250B-UTU 100-240VAC Series Solid State Relay Surface Mount 240V ac Control
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Solid State Relay Heatsink Mount 230V ac Control
- Finder 77 Series Solid State Relay Heatsink 230 V ac Control
- Finder 77 Series Solid State Relay DIN Rail Mount 230V ac Control
- Finder 77 Series Industrial Mount Solid State Relays Rail Mount 230V ac/dc Control
