Crydom Evolution Series Solid State Relay, 50 A Load, Panel Mount Mount, 600 Vrms Load, 32V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
703-4750
Mfr. Part No.:
CC4850W3V
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel Mount

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

Evolution

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

45.72mm

Height

36.2mm

Length

58.42mm

Off State Leakage Current

1mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy