Crydom Evolution Dual Series Solid State Relay, 50 A Load, Panel Mount, 600 V ac Load, 32V Control
- RS Stock No.:
- 703-4836
- Mfr. Part No.:
- CD4850W4U
- Brand:
- Crydom
Subtotal (1 unit)*
$239.69
(exc. GST)
$263.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.69 |
*price indicative
- RS Stock No.:
- 703-4836
- Mfr. Part No.:
- CD4850W4U
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V dc | |
| Series | Evolution Dual | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP20 | |
| Contact Configuration | SPST-NO | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Width | 45.72mm | |
| Standards/Approvals | CE, cLR US, RoHS, TUV | |
| Height | 36.2mm | |
| Length | 58.4mm | |
| Off State Leakage Current | 1mA | |
| Capacitance | 10pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V dc | ||
Series Evolution Dual | ||
Terminal Type Spring Terminal | ||
IP Rating IP20 | ||
Contact Configuration SPST-NO | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Width 45.72mm | ||
Standards/Approvals CE, cLR US, RoHS, TUV | ||
Height 36.2mm | ||
Length 58.4mm | ||
Off State Leakage Current 1mA | ||
Capacitance 10pF | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, Screw Terminals, 50A Rated Load Current - Evolution Dual Series - CD4850W4U
Flip the switch on your hardware with this solid-state relay from Sensata | Crydom. By converting electrical signals into optical ones, it quickly carries out switching functions for speedy equipment control. The device works without moving parts for reduced wear and tear, so it's more durable than an electromechanical relay. Two outputs let the unit handle two connections at once for increased productivity. As the component switches on in half a cycle, it gets your machinery up and running in no time. You'll find relays like this one used for motor starters and fluid management systems.
Features & Benefits
• Screw terminals hold conductors firmly in place without the need for special tools
• Rated load current of 50A means it handles heavy-duty electrical loads without a hitch
• Labelled front plate clearly indicates terminals to make wiring a breeze
How can I check the status of this relay?
This unit has handy LED indicators that clearly show its operating status, letting you check on your system at a glance.
- RS Stock No. 7034817
- Mfr. Part No. CC4850W4V
Each
$310.30
- RS Stock No. 2912242
- Mfr. Part No. HD6050
Each
$116.87
- RS Stock No. 4914975
- Mfr. Part No. CWD4850P
Each
$126.09
- RS Stock No. 3583047
- Mfr. Part No. H12WD4850PG
Each
$139.78
Related links
- Sensata / Crydom Evolution Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom Evolution Series Solid State Relay Panel Mount Mount 32V Control
- Sensata / Crydom Evolution Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom PM67 Series Solid State Relay Panel Mount 32V Control












