Panasonic PhotoMOS AQZ Series Solid State Relay, 2 A Load, PCB Mount, 100 V Load, 1.5V Control
- RS Stock No.:
- 699-6635
- Mfr. Part No.:
- AQZ205
- Brand:
- Panasonic
This image is representative of the product range
Add 7 more to save $2.87
View bulk pricing optionsSubtotal (1 unit)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $16.17 | - |
| 7 - 12 | $15.76 | $2.87 |
| 13 + | $15.51 | $8.58 |
*price indicative
- RS Stock No.:
- 699-6635
- Mfr. Part No.:
- AQZ205
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 100V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.25V dc | |
| Series | PhotoMOS AQZ | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 0.34Ω | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SIL-4 | |
| Height | 12.5mm | |
| Width | 3.5mm | |
| Length | 21mm | |
| Standards/Approvals | UL, cUL, RoHS, VDE | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 100V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.25V dc | ||
Series PhotoMOS AQZ | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 0.34Ω | ||
Maximum Operating Temperature 85°C | ||
Package Type SIL-4 | ||
Height 12.5mm | ||
Width 3.5mm | ||
Length 21mm | ||
Standards/Approvals UL, cUL, RoHS, VDE | ||
Output Type MOSFET | ||
Off State Leakage Current 10μA | ||
- COO (Country of Origin):
- JP
AQZ Series
Approvals
- RS Stock No. 6996632
- Mfr. Part No. AQZ102
- RS Stock No. 2474290
- Mfr. Part No. AQZ107
- RS Stock No. 1739045
- Mfr. Part No. AQZ102
- RS Stock No. 6996575
- Mfr. Part No. AQY211EH
Related links
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control









