Panasonic PhotoMOS AQZ Series Solid State Relay, 2 A Load, PCB Mount, 100 V Load, 1.5V Control

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
173-9047
Mfr. Part No.:
AQZ205
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

2A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

100V

Minimum Load Voltage

0mV

Minimum Control Voltage

1.25V dc

Maximum Control Voltage

1.5V

Series

PhotoMOS AQZ

Terminal Type

PCB Terminal

Contact Configuration

SPST

On State Resistance

0.34Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SIL-4

Width

3.5mm

Length

21mm

Standards/Approvals

UL, cUL, RoHS, VDE

Height

12.5mm

Output Type

MOSFET

Off State Leakage Current

10μA

COO (Country of Origin):
JP

AQZ Series


These photomos PCB mount relays have a slim SIL4-pin package which enables high density mounting (W 3.5 x D 21.0 x H 12.5 mm). Typical applications include railroad systems, traffic lights, measuring instruments and industrial machines.

High capacity

Extremely low on-resistance

Control low-level signal

Approvals

UL, C-UL, VDE

Each (In a Tube of 25)
$11.257
Each
$7.63
Each
$13.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy