Panasonic PhotoMOS AQY Series Solid State Relay, 1 A Load, PCB Mount, 30 V Load, 1.5V Control
- RS Stock No.:
- 173-9029
- Mfr. Part No.:
- AQY211EH
- Brand:
- Panasonic
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 173-9029
- Mfr. Part No.:
- AQY211EH
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | PhotoMOS AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| On State Resistance | 23.5Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cUL, UL, RoHS | |
| Height | 3.2mm | |
| Width | 4.4mm | |
| Length | 4.8mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series PhotoMOS AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
On State Resistance 23.5Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cUL, UL, RoHS | ||
Height 3.2mm | ||
Width 4.4mm | ||
Length 4.8mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
Panasonic SPNO SSR
The Panasonic 1A SPNO SSR PCB mount solid state relay is actuated with the help of a 30VDC coil and up to 1A DC/AC current through the coil to switch its positions. It is a high capacity power PhotoMos relay. PhotoMOS relays has extremely low closed-circuit offset voltage. This particular feature enables control of low analogue signals without distortion.
Features and Benefits
• Environmental friendly product
• Compact size four pin DIP
• Isolation voltage between the coil and contacts is 5KV
• Service temperature range between -40°C and 85°C
• High sensitivity
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Efficiently controls low level analogue signals
Applications
• Used as a control device
• Modem
• Telecommunication equipment
• Security equipment
• Sensing equipment
Certifications
• UL certified
• C-UL certified
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
