Broadcom ASSR-5211 Series Solid State Relay, 400 mA Load, Surface Mount, 600 V Load, 800mV Control
- RS Stock No.:
- 693-6918
- Mfr. Part No.:
- ASSR-5211-001E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.28
(exc. GST)
$8.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 253 unit(s) shipping from 13 November 2026
- Plus 1,000 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.28 | - |
| 10 - 49 | $7.08 | 2% |
| 50 - 99 | $6.88 | 5% |
| 100 - 249 | $6.69 | 8% |
| 250 + | $6.51 | 10% |
*price indicative
- RS Stock No.:
- 693-6918
- Mfr. Part No.:
- ASSR-5211-001E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Load Current | 400mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 600V | |
| Minimum Load Voltage | 600V | |
| Maximum Control Voltage | 800mV | |
| Minimum Control Voltage | 1.25V | |
| Series | ASSR-5211 | |
| Terminal Type | 6-Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 10Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.6mm | |
| Length | 9.9mm | |
| Height | 3.7mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL | |
| Off State Leakage Current | 1μA | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Load Current 400mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 600V | ||
Minimum Load Voltage 600V | ||
Maximum Control Voltage 800mV | ||
Minimum Control Voltage 1.25V | ||
Series ASSR-5211 | ||
Terminal Type 6-Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 10Ω | ||
Maximum Operating Temperature 85°C | ||
Width 6.6mm | ||
Length 9.9mm | ||
Height 3.7mm | ||
Standards/Approvals CSA, IEC, RoHS, UL | ||
Off State Leakage Current 1μA | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
High Current, 1 Form A, Solid State Relay (MOSFET) (600V/0.2A/16Ω)
The ASSR-5211 Solid State Relay (SSR) is specifically designed for high current applications, commonly found in the industrial equipments.The relay is a solid-state replacement for single-pole, normally-open, (1 Form A) electromechanical relays.;The ASSR-5211 consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less.;The ASSR-5211 connection A, as shown in the schematic, allows the relay to switch either ac or dc loads. The connection B, with its advantages of reduced on-resistance and higher output current, allows the relays to switch dc loads only.;The electrical and switching characteristics are specified over the temperature range of -40°C to +85°C.
ASSR-5211, High Current, 1 Form A, Solid State Relay (MOSFET), 600V/0.2A/16Ohm)
Features
Applications
- RS Stock No. 1894790
- Mfr. Part No. ASSR-5211-001E
Each (In a Tube of 50)
$5.97
- RS Stock No. 1894789
- Mfr. Part No. ASSR-4118-003E
Each (In a Tube of 100)
$2.571
- RS Stock No. 6936914P
- Mfr. Part No. ASSR-4118-003E
Each (Supplied in a Tube)
$3.45
- RS Stock No. 6936914
- Mfr. Part No. ASSR-4118-003E
Each
$3.45
Related links
- Broadcom ASSR-5211 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-4118 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-1218 Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-15XX Series Solid State Relay Surface Mount 0.8V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-V62X Series Solid State Relay Surface Mount, 0.8V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control










