Broadcom ASSR Series Solid State Relay, 600 mA Load, PCB Mount, 60 V Load, 1.7V Control
- RS Stock No.:
- 693-6898
- Mfr. Part No.:
- ASSR-1420-302E
- Brand:
- Broadcom
This image is representative of the product range
Add 10 more to save $2.90
View bulk pricing optionsSubtotal (1 unit)*
$9.93
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) shipping from 01 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.93 | - |
| 10 - 49 | $9.64 | $2.90 |
| 50 - 99 | $9.35 | $29.00 |
| 100 - 249 | $9.08 | $85.00 |
| 250 + | $8.82 | $277.50 |
*price indicative
- RS Stock No.:
- 693-6898
- Mfr. Part No.:
- ASSR-1420-302E
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.6A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | -60V | |
| Minimum Control Voltage | 1.1V | |
| Maximum Control Voltage | 1.7V | |
| Series | ASSR | |
| Contact Configuration | SPST | |
| On State Resistance | 0.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Package Type | DIP-8 | |
| Maximum Operating Temperature | +85°C | |
| Length | 9.7mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS, CSA, IEC, UL | |
| Height | 3.6mm | |
| Off State Leakage Current | 0.5nA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.6A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage -60V | ||
Minimum Control Voltage 1.1V | ||
Maximum Control Voltage 1.7V | ||
Series ASSR | ||
Contact Configuration SPST | ||
On State Resistance 0.2Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Package Type DIP-8 | ||
Maximum Operating Temperature +85°C | ||
Length 9.7mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS, CSA, IEC, UL | ||
Height 3.6mm | ||
Off State Leakage Current 0.5nA | ||
Output Type MOSFET | ||
Solid State Relay (Photo MOSFET), ASSR Series, Avago Technologies
Optocouplers, Avago Technologies
Related links
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-14 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1410 Series Solid State Relay Surface Mount 1.7V Control
- Broadcom ASSR-1611 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-5211 Series Solid State Relay PCB Mount 1.7V Control
- Broadcom ASSR-1510 Series Solid State Relay Surface Mount 1.7V Control
