Broadcom ASSR-1410 Series Solid State Relay, 600 mA Load, Surface Mount, 60 V Load, 1.7V Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$30.63

(exc. GST)

$33.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 575 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 370$6.126$30.63
375 - 745$5.972$29.86
750 +$5.882$29.41

*price indicative

RS Stock No.:
174-4165
Mfr. Part No.:
ASSR-1410-503E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Load Current

600mA

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Load Voltage

-60V

Maximum Control Voltage

1.7V

Minimum Control Voltage

1.1V

Series

ASSR-1410

Terminal Type

PCB Terminal

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Switching Function

AC Switching

Maximum Operating Temperature

85°C

Length

4.4mm

Standards/Approvals

RoHS

Height

2mm

Capacitance

0.4pF

Off State Leakage Current

100nA

Output Type

MOSFET

COO (Country of Origin):
TH
The Broadcom ASSR-14XX solid state relay (SSR) series consist of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs.

Compact Solid-State Bi-directional Signal Switch

Single and Dual Channel Normally-off Single-Pole-Single-Throw (SPST) Relay

60V Output Withstand Voltage

0.6A or 1.2A Current Rating (See Schematic for ASSR-1411 Connections A & B)

Low Input Current: CMOS Compatibility

Low On-Resistance: 0.2Ω Typical for DC-only, 0.7Ω Typical for AC/DC

Very High Output Off-state Impedance: 10 Teraohms Typical

High Speed Switching: 0.1ms (Ton), 0.02ms (Toff) Typical

High Transient Immunity: Greater than 1kV/μs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy