Crydom Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32V dc Control

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$258.23

(exc. GST)

$284.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$258.23-
6 - 11$252.702%
12 +$248.413%

*price indicative

RS Stock No.:
622-2290
Mfr. Part No.:
MCPC4850D
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

530V ac

Minimum Load Voltage

330V ac

Minimum Control Voltage

8V dc

Maximum Control Voltage

32V dc

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Zero Voltage Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

45.7mm

Width

22mm

Height

19.8mm

Standards/Approvals

CE, RoHS

Capacitance

8pF

Output Type

SCR

Off State Leakage Current

1mA

MCPC - Phase Angle Controller


Phase angle controller/SSR in one package. Ideal for any soft start / stop application requiring load control at multiple power levels for example heating elements, lamp brightness or motor speed (e.g. of a fan). The custom MCS / PC SSR provides the same ramp function as the standard MCS series, but an additional phase control function was added to the relay. The customer can therefore specify the amount of power they want applied to the load, then gradually ramp to that setting. If the power level is adjusted during operation, the relay will then gradually ramp to that new setting.

Provides a portion of each AC sine wave to control the amount of power delivered to an electrical load, with the percentage of power delivered determined by the input value

Reduced wiring and components in the panel saves time, cost and space

0 - 100% control range

Output status LED (Load Open, No Voltage)

Separate Output Enable/Disable control

SCR output

Proportional and Power


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy